| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-8142 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014568142 70400-3502 |
| SKU: | MOL14-56-8142 |
14-56-8142
| Heilind Number: | MOL14-56-8142 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-8142 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 0.76
More >>Specifications
Detailed Description
Effortlessly connect your devices with our durable black SL connector, part of the 70400 series. Featuring a vertical mount angle and accommodating 14 contacts, it ensures reliable performance in various applications. With a pitch of 2.54mm, it's suitable for ribbon cables and discrete wires, with termination options including IDT or Pierce. Constructed with polyester alloy and phosphor bronze contacts plated in gold, it offers excellent conductivity and durability. Operating at temperatures ranging from -40 to 105°C, it's designed for versatility. Certified by LR19980 and E29179, it meets stringent quality standards. RoHS compliant and stackable, it's a sustainable and convenient choice for your connectivity needs.

