14-56-8230

Heilind Number:MOL14-56-8230
Manufacturer:Molex
Manufacturer Number:14-56-8230
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 22 AWG, 0.76µm Gold (Au), 23 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 14-56-8230
Color:Black
Series:70400 - SL
Amperage:3 A
Connector Type:SL
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Packaging:Tube
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:23
Mating Cycles:50
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Wire Size:22 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0014568230
SKU:MOL14-56-8230

Detailed Description

Easily connect ribbon cables and discrete wires with this black SL connector housing, featuring a vertical mount angle for efficient installation. With a 2.54 mm pitch and 23 gold-plated contacts, it offers reliable performance in various applications. Constructed from durable polyester alloy, it meets stringent material flammability standards. Ideal for 22 AWG wires, it ensures secure connections with its IDT or Pierce termination method. Designed for a maximum voltage of 250 V and 3 A amperage, it guarantees safe operation. RoHS compliant and UL certified, it meets industry standards for quality and safety. Perfect for use in electronic devices, it allows for easy stacking and offers a polarized design for error-free mating. Upgrade your connectivity solutions with this high-quality IDC ribbon cable connector.