| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-56-8252 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 25 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 22 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014568252 70400-3513 |
| SKU: | MOL14-56-8252 |
14-56-8252
| Heilind Number: | MOL14-56-8252 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-56-8252 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 22 AWG, 0.76µm Gold (Au), 25 Circuits
More >>Specifications
Detailed Description
Prepare for seamless connectivity with our black IDC Ribbon Cable Connector, part of the 70400 - SL series. This component features a 3 A amperage, 1-row design, and IDT or Pierce termination method for efficient installation. Crafted with phosphor bronze contacts and a polyester alloy housing, it ensures reliable performance in various applications. With a 2.54 mm pitch and 250 V voltage rating, it accommodates 22 AWG wire sizes and is UL certified for quality assurance. The gold-plated contact mating area and tin-plated termination enhance conductivity, while the vertical mount angle and polarized design offer convenient assembly. RoHS compliant and stackable, this connector is a versatile choice for your connectivity needs.

