| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-0024 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014600024 A-70400-0316 |
| SKU: | MOL14-60-0024 |
14-60-0024
Specifications
Detailed Description
Enhance your connectivity with our black IDC Ribbon Cable Connector from the 70400 - SL series. Designed for seamless integration, this vertical-mount housing component features a 2.54mm pitch, accommodating both ribbon cable and discrete wire installations. With a durable polyester alloy construction and phosphor bronze contacts plated with tin, it ensures reliable performance in a wide operating temperature range from -40°C to 105°C. Boasting UL and CSA agency certifications, along with compliance with RoHS standards, this connector guarantees quality and safety. Its 2-contact loading capability, polarized mating design, and stackable nature make it versatile for various applications, while its 3A amperage and 250V voltage rating cater to power transmission efficiency. Whether for industrial or commercial use, this connector, with its IDT or Pierce termination method, is a dependable solution for your connectivity needs.

