| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-0036 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014600036 704000492 |
| SKU: | MOL14-60-0036 |
14-60-0036
| Heilind Number: | MOL14-60-0036 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-60-0036 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 3.81
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance vertical housing component, designed for seamless integration in a variety of applications. Featuring a sleek black finish and boasting an amperage of 3A, this connector is a reliable choice for your electronic needs. Its single-row design with 250V voltage capacity and 2.54mm pitch ensures efficient power transmission. Crafted from durable polyester alloy with phosphor bronze contacts plated in tin, it guarantees longevity and optimal conductivity. Operating flawlessly in a wide temperature range from -40°C to 105°C, it's suitable for diverse environments. Whether used with ribbon cables or discrete wires, its IDT or Pierce termination method offers versatility. With UL and CSA certifications, as well as RoHS compliance, you can trust in its quality and safety standards. Perfect for FFC, FPC, ribbon, and IDC applications, this connector is a must-have for any professional setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2020 | 509048 - Supplier Change. Add source for metal strip 800708853 as second source for 70058 & 71851 series connector terminals | Download | |||

