| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-0042 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014600042 A-70400-0143 |
| SKU: | MOL14-60-0042 |
14-60-0042
Specifications
Detailed Description
Enhance your connectivity with this black housing connector from our 70400 series, designed for efficient wire termination with a 2.54mm pitch. With a vertical mount angle and options for both ribbon cable and discrete wire compatibility, it offers versatility in various applications. The phosphor bronze contacts with tin plating ensure reliable conductivity, while its polyester alloy construction meets stringent material flammability standards. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for diverse environments. Featuring UL and CSA agency certifications, as well as RoHS compliance, this connector guarantees both quality and environmental responsibility. Its compact design, with a 3A amperage and 250V voltage rating, is suitable for a wide range of electronic devices. Whether for industrial machinery or consumer electronics, this connector is a dependable choice, with a lock-to-mating feature for added security and polarized mating for ease of use. Perfect for IDC ribbon cable applications, it offers efficient contact termination with a 24AWG wire size, making it a valuable component in any connectivity setup.

