14-60-0052

Heilind Number:MOL14-60-0052
Manufacturer:Molex
Manufacturer Number:14-60-0052
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 3.81

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 14-60-0052
Color:Black
Series:70400 - SL
Amperage:3 A
Connector Type:SL
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:5
Mating Cycles:25
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Wire Size:24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0014600052 A-70400-0144
SKU:MOL14-60-0052

Detailed Description

Enhance your connectivity with our sleek Black SL Series Connector, designed for efficient power delivery. Featuring a 3A amperage and a single row configuration, this connector is perfect for various applications. Its IDT or Pierce termination method, along with Phosphor Bronze contact material plated with Tin, ensures reliable performance even in extreme temperatures ranging from -40°C to 105°C. With a pitch of 2.54mm and a voltage rating of 250V, it offers versatility and durability. Crafted from Polyester Alloy, this vertical mount housing accommodates Ribbon Cable or Discrete Wire effortlessly. UL and CSA agency certifications guarantee quality, while its RoHS compliance underscores our commitment to sustainability. Whether you're a professional or DIY enthusiast, this connector is a must-have for your electronic projects.