14-60-0058

Heilind Number:MOL14-60-0058
Manufacturer:Molex
Manufacturer Number:14-60-0058
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 24 AWG, 3.81

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 14-60-0058
Color:Black
Series:70400 - SL
Amperage:3 A
Connector Type:SL
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:5
Mating Cycles:25
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Wire Size:24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0014600058 70400-0074
SKU:MOL14-60-0058

Detailed Description

Enhance connectivity with our black IDC Ribbon Cable Connector from the 70400 series. Designed for vertical mounting, this connector features a single row with five contacts, ideal for accommodating 24 AWG wire. With a pitch of 2.54 mm and operating temperatures ranging from -40 to 105°C, it ensures reliable performance in various environments. The housing, made of durable polyester alloy, offers secure termination via IDT or Pierce methods. Tin-plated phosphor bronze contacts guarantee efficient signal transmission, with a voltage rating of 250V. RoHS compliant and UL certified, this connector is a dependable choice for your electronic applications.