| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-0072 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014600072 A-70400-0146 |
| SKU: | MOL14-60-0072 |
14-60-0072
| Heilind Number: | MOL14-60-0072 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-60-0072 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 3.81µm Tin/Lead (SnPb), 7 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with this black 70400 series SL connector, designed for reliable performance in various applications. With a 3A amperage and 250V voltage rating, it ensures efficient power transmission. The single-row housing features IDT or Pierce termination methods, accommodating both ribbon cable and discrete wire types. Constructed with durable polyester alloy material and phosphor bronze contacts, it guarantees longevity even in harsh environments. Its vertical mount angle, polarized mating feature, and stackable design offer easy installation and secure connections. Meeting RoHS compliance standards, this connector is not only high-quality but also environmentally friendly, making it a perfect choice for your projects.

