14-60-0082

Heilind Number:MOL14-60-0082
Manufacturer:Molex
Manufacturer Number:14-60-0082
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 24 AWG, 3.81

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 14-60-0082
Color:Black
Series:70400 - SL
Amperage:3 A
Connector Type:SL
Number of Rows:1
Termination Method:IDT or Pierce
Contact Material:Phosphor Bronze
Contact Plating:Tin
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Pitch:2.54 mm
Voltage:250 V
Material:Polyester Alloy
Mount Angle:Vertical
Component Type:Housing
Wire Type:Discrete Wire, Ribbon Cable
Packaging:Tube
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:3.81 µm
Number of Contacts Loaded:8
Mating Cycles:25
PCB Retention:Without
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:Yes
Wire Size:24 AWG
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Wire Insulation Diameter:1.35 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0014600082 A-70400-0147
SKU:MOL14-60-0082

Detailed Description

Enhance your connectivity with this sleek black housing component, designed for efficient signal transmission. With a vertical mount angle and compatibility with ribbon cables and discrete wires, it offers versatility in your assembly projects. The durable polyester alloy construction ensures reliability in a wide operating temperature range, from -40°C to 105°C. Featuring tin-plated phosphor bronze contacts, this connector guarantees secure and stable connections for your applications. Its compact design, with a 2.54mm pitch and one row of eight contacts, is ideal for space-constrained setups. UL and CSA agency certifications underscore its quality and compliance with industry standards, while its polarized mating feature and stackable design further enhance usability. Whether for industrial or DIY projects, this connector is a dependable choice for your connectivity needs.