| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-0101 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014600101 70400-0009 |
| SKU: | MOL14-60-0101 |
14-60-0101
| Heilind Number: | MOL14-60-0101 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-60-0101 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version A, Non-polarized, Wire Size 24 AWG, 3.81µm Tin/Lead (SnPb), 10 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our sleek black SL Series Housing, designed for precise termination of ribbon cables and discrete wires. With a 3A amperage and 250V voltage, this component ensures reliable performance in a variety of applications. Featuring a single row design and IDT or Pierce termination method, it offers easy installation and secure connections. Crafted from durable polyester alloy and phosphor bronze contact material, it guarantees longevity in harsh environments. With a pitch of 2.54mm and 10 contacts loaded, it allows for efficient data transmission. Certified by CSA and UL, it meets stringent quality standards. Its vertical mount angle and stackable design offer flexibility in PCB assembly. Operating temperature ranging from -40 to 105°C, it is suitable for use in diverse settings. Stay ahead in your projects with this versatile IDC ribbon cable connector.

