| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-0116 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 11 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014600116 |
| SKU: | MOL14-60-0116 |
14-60-0116
| Heilind Number: | MOL14-60-0116 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-60-0116 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 3.81µm Tin/Lead (SnPb), 11 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our meticulously engineered black housing, designed for optimal performance in a variety of applications. This single-row connector boasts a 1.2 A amperage and can accommodate 11 contacts, ensuring reliable power and data transmission. Crafted with durable materials including polyester alloy and phosphor bronze, it offers a high voltage rating of 250 V. The termination method, either IDT or Pierce, provides versatility in installation, while the 2.54 mm pitch allows for easy integration. With a vertical mount angle and polarized mating, assembly is secure and straightforward. UL and CSA agency certifications guarantee quality and compliance with industry standards. Whether used with ribbon cable or discrete wire, this connector, with its tin plating and stackable design, is an essential component for your connectivity needs.

