| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-0177 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 3 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 17 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 24 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014600177 |
| SKU: | MOL14-60-0177 |
14-60-0177
Specifications
Detailed Description
Elevate your connectivity with our Vertical Housing Connector, designed for seamless integration in your electronic assemblies. Crafted with precision, this component features a sleek black finish, embodying both style and functionality. With a pitch of 2.54 mm and 17 contacts loaded, it offers efficient data transmission in a single row configuration. The termination method, whether IDT or Pierce, provides flexibility in installation, catering to your specific needs. Engineered with robust materials like Polyester Alloy and Phosphor Bronze, it ensures durability and reliable performance. UL-certified and compliant with industry standards, rest assured of its quality and safety. Whether for ribbon cable or discrete wire applications, its versatility is unmatched. Perfect for various electronic devices, this connector is a must-have for your assembly projects. Experience seamless connectivity like never before with this essential component.

