| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-0196 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014600196 |
| SKU: | MOL14-60-0196 |
14-60-0196
| Heilind Number: | MOL14-60-0196 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-60-0196 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 3.81µm Tin/Lead (SnPb), 19 Circuits
More >>Specifications
Detailed Description
Easily connect ribbon cables and discrete wires with this black housing, ideal for vertical mounting. Featuring a single row design with 19 contacts, it offers reliable performance with a 1.2A amperage and 250V voltage rating. The termination method can be done through IDT or Pierce, while the contact material is sturdy phosphor bronze with tin plating. With a pitch of 2.54mm and wire size compatibility of 28 AWG, it ensures seamless integration into various systems. This component, made of durable polyester alloy, is UL certified and RoHS compliant, guaranteeing safety and quality assurance. Perfect for FFC, FPC, and IDC applications, it's a versatile solution for your connectivity needs.

