| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-0199 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 1.8 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 19 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014600199 |
| SKU: | MOL14-60-0199 |
14-60-0199
| Heilind Number: | MOL14-60-0199 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-60-0199 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 3.81µm Tin/Lead (SnPb), 19 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Black 70400 SL Series Housing, featuring a sleek and durable design for seamless integration. With a pitch of 2.54mm and termination options for IDT or Pierce, this housing accommodates various wiring needs, from Ribbon Cable to Discrete Wire. Constructed with Polyester Alloy, it offers reliable performance in diverse environments. Each of the 19 contacts boasts Tin plating, ensuring efficient signal transmission. UL E29179 and LR19980 certified, this housing meets stringent quality standards. Whether you're assembling PCBs or harnessing cables, its vertical mount angle and stackable feature provide versatility in installation. Trust in its 250V voltage rating and 1.8A amperage for consistent power delivery. RoHS compliant for environmental responsibility, it's the ideal choice for your connectivity solutions.

