| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-0226 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014600226 |
| SKU: | MOL14-60-0226 |
14-60-0226
Specifications
Detailed Description
Enhance your connectivity with this sleek black SL Series Housing, designed for optimal performance in a variety of applications. With a vertical mount angle and 22 contact points, it offers efficient power delivery with a low amperage of 1.2 A and a voltage rating of 250 V. Constructed with durable polyester alloy and phosphor bronze contact material, it ensures reliability in any environment. Featuring IDT or Pierce termination methods and a 2.54 mm pitch, it accommodates ribbon cable or discrete wire connections with ease. UL and CSA agency certifications guarantee quality and safety standards, while its tin plating and RoHS compliance further enhance its reliability. Perfect for use in industrial or commercial settings, this connector is a versatile and essential component for your electronic needs.

