| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-0229 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 1.8 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 22 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014600229 |
| SKU: | MOL14-60-0229 |
14-60-0229
| Heilind Number: | MOL14-60-0229 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-60-0229 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 3.81µm Tin/Lead (SnPb), 22 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with this sleek black housing component, designed for streamlined assembly and enhanced performance in various applications. Boasting a robust polyester alloy construction and vertical mount angle, it ensures durability and efficient signal transmission. With a contact material of phosphor bronze and tin plating, this connector guarantees reliable conductivity, while accommodating 22 contacts for seamless integration. Its 2.54mm pitch and 26 AWG wire size compatibility make it versatile for use with ribbon cables and discrete wires. Certified by LR19980 and E29179, it meets stringent safety standards, further underscored by its UL-recognized flammability rating. Perfect for IDC ribbon cable setups, this component offers a stackable design and polarized mating for easy installation. Whether in industrial or consumer electronics, count on its 1.8A amperage and 250V voltage rating to deliver consistent performance. Upgrade your connectivity solutions with this essential connector.

