| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-0234 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 1.8 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 23 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014600234 |
| SKU: | MOL14-60-0234 |
14-60-0234
Specifications
Detailed Description
Easily connect ribbon cables or discrete wires with this black SL connector. Featuring a vertical mount angle and a termination method of IDT or Pierce, it offers versatile installation options. With a pitch of 2.54 mm and 23 contacts loaded, it ensures reliable connectivity. The housing, made of polyester alloy, meets material flammability standards for safety. Operating at 250 V and 1.8 A, it is suitable for various applications. Tin-plated contact termination and polarized mating guarantee secure connections. UL and CSA agency certifications further ensure quality and compliance. Stackable and lockable to mating parts, it offers convenience in assembly. A durable and high-performing choice for your connectivity needs.

