| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-0246 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | Single Row Housing Link:70018|Link:70107 Version A|Link:70107 Version B|Link:70543|Link:70545|Link:70553|Link:70555 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014600246 70400-0513 |
| SKU: | MOL14-60-0246 |
14-60-0246
| Heilind Number: | MOL14-60-0246 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-60-0246 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version G, Positive Lock, Wire Size 28 AWG, 3.81µm Tin/Lead (SnPb), 24 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with this 1.2 A black housing component, featuring a vertical mount angle for streamlined installation. Crafted from durable polyester alloy with phosphor bronze contacts, it ensures reliable performance in various environments. With a 2.54 mm pitch and 24 contacts loaded, it accommodates ribbon cable or discrete wire connections. Certified by LR19980 and E29179, it meets stringent industry standards for safety. Its tin-plated contact termination offers efficient conductivity, while its polarized design and PCB retention enhance stability. Suitable for up to 25 mating cycles, it's a dependable solution for IDC ribbon cable connections.

