| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-0249 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 1.8 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014600249 |
| SKU: | MOL14-60-0249 |
14-60-0249
| Heilind Number: | MOL14-60-0249 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-60-0249 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 26 AWG, 3.81µm Tin/Lead (SnPb), 24 Circuits
More >>Specifications
Detailed Description
Easily connect your devices with this black SL connector, part of the 70400 series. Designed for efficient power transmission, it features a 1.8 A amperage and 250 V voltage. The termination method can be either IDT or Pierce, offering versatility for different setups. Made of durable polyester alloy with phosphor bronze contact material, it ensures reliable performance. With a pitch of 2.54 mm and 24 contacts loaded, it's suitable for various applications. This vertical mount housing is compatible with ribbon cable and discrete wire, meeting industry standards for safety and quality. Resistant to high temperatures, it's ideal for demanding environments. The connector is stackable and polarized for easy mating, while UL and CSA certifications guarantee compliance with industry regulations. Upgrade your connectivity with this essential component.

