| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-1131 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 13 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014601131 |
| SKU: | MOL14-60-1131 |
14-60-1131
| Heilind Number: | MOL14-60-1131 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-60-1131 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 28 AWG, 3.81µm Tin/Lead (SnPb), 13 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with this sleek black housing, perfect for accommodating 13 contacts on a single row. Designed for vertical mounting, it offers versatile termination options via IDT or Pierce methods, making it suitable for use with ribbon cables or discrete wires. With a durable polyester alloy construction and phosphor bronze contacts plated with tin, it ensures reliable performance in various applications. Meeting stringent safety standards, it boasts a UL agency certification and complies with RoHS regulations. Ideal for high-density PCB layouts, it features a 2.54mm pitch and a 1.2A amperage rating, with a maximum voltage of 250V. The compact design allows for easy stacking, while the polarized mating feature ensures proper alignment. Whether for industrial or consumer electronics, this connector is a dependable solution.

