| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-1181 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014601181 |
| SKU: | MOL14-60-1181 |
14-60-1181
| Heilind Number: | MOL14-60-1181 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-60-1181 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 28 AWG, 3.81µm Tin/Lead (SnPb), 18 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with this black housing component, part of the 70400 - SL series. Designed for efficient power transmission, it features a 1.2 A amperage and 250 V voltage capacity. With a single row configuration and IDT or Pierce termination method, it accommodates 18 contacts for seamless integration. The vertical mount angle and 2.54 mm pitch ensure secure placement, while the polyester alloy construction guarantees durability. UL and CSA agency certifications attest to its quality, making it a reliable choice for various electronic applications. Whether used with ribbon cables or discrete wires, its tin-plated contact termination offers optimal conductivity. RoHS compliance further underscores its commitment to environmental responsibility. Ideal for use in FFC, FPC, and IDC applications, this connector is essential for streamlined connectivity solutions.

