| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-1201 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014601201 70400-0404 |
| SKU: | MOL14-60-1201 |
14-60-1201
Specifications
Detailed Description
Enhance connectivity in your electronic setups with this sleek black SL Series Housing. Featuring a vertical mount angle, it accommodates up to 20 contacts for seamless data transfer. With a pitch of 2.54 mm and termination options of IDT or Pierce, it offers versatility in assembly. Constructed from durable polyester alloy with phosphor bronze contacts, it ensures reliable performance in a wide operating temperature range. UL and CSA certified, it meets stringent safety standards, while its RoHS compliance underscores its commitment to environmental responsibility. Ideal for use with ribbon cables and discrete wires, this housing is a valuable component in various electronic applications.

