| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-1210 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 1.8 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014601210 |
| SKU: | MOL14-60-1210 |
14-60-1210
| Heilind Number: | MOL14-60-1210 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-60-1210 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 26 AWG, 3.81µm Tin/Lead (SnPb), 21 Circuits
More >>Specifications
Detailed Description
Easily connect ribbon cables with our black SL series housing, featuring a vertical mount angle and one row of 21 contacts. Designed for 26 AWG wire, this connector accepts both ribbon cable and discrete wire types, with termination options for IDT or Pierce methods. With a pitch of 2.54mm and a voltage rating of 250V, it offers reliable performance in various applications. The polyester alloy construction meets material flammability standards, while the phosphor bronze contacts with tin plating ensure durability. Ideal for PCB applications, it is stackable and mates with SL Link:70004 Interim Clip (Single Row) or Link:70013 Interim Clip (Dual Row). RoHS compliant and UL certified, it guarantees quality and safety in electronic connections.

