| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-1211 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014601211 |
| SKU: | MOL14-60-1211 |
14-60-1211
| Heilind Number: | MOL14-60-1211 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-60-1211 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version C, Front Ribs, Wire Size 28 AWG, 3.81µm Tin/Lead (SnPb), 21 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our high-performance IDC Ribbon Cable Connector. Designed for seamless integration in a variety of applications, this connector features a sleek black housing and a durable polyester alloy construction. With a pitch of 2.54mm and one row of 21 contacts, it ensures reliable data transmission. The phosphor bronze contact material, plated with tin for optimal conductivity, guarantees a secure and lasting connection. Whether used with ribbon cable or discrete wire, its versatility is unmatched. Meeting stringent industry standards for safety and quality, this connector is a dependable choice for your electronic projects. With a vertical mount angle and stackable design, it offers flexibility in installation. While not RoHS compliant, it boasts additional certifications for peace of mind. Trust in the performance and durability of this IDC Ribbon Cable Connector for all your connectivity needs.

