| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-1212 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 21 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014601212 |
| SKU: | MOL14-60-1212 |
14-60-1212
Specifications
Detailed Description
Easily customize your cable connections with our versatile black housing connector, ideal for ribbon cables and discrete wires. With a vertical mount angle and a single row design, this component offers efficient and secure termination through IDT or Pierce methods. Constructed with durable materials including polyester alloy and phosphor bronze, it ensures reliable performance in various applications. Meeting stringent standards for voltage, amperage, and temperature range, this connector is a dependable choice for your electronic projects. Its tin-plated contact termination and high mating cycle capability guarantee long-lasting connectivity. Stackable and polarized for convenient use, it mates seamlessly with SL Link:70004 Interim Clip (Single Row) and Link:70013 Interim Clip (Dual Row). Trust in its quality, UL and CSA agency certified, for compliant and efficient solutions in your setups.

