| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-1232 |
| Color: | Black |
| Series: | 70400 - SL |
| Amperage: | 1.2 A |
| Connector Type: | SL |
| Number of Rows: | 1 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester Alloy |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Discrete Wire, Ribbon Cable |
| Packaging: | Tube |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 23 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | Yes |
| Wire Size: | 28 AWG |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.35 mm |
| Mates With: | SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row) |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014601232 |
| SKU: | MOL14-60-1232 |
14-60-1232
| Heilind Number: | MOL14-60-1232 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-60-1232 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.54mm Pitch SL Insulation Displacement Connector Assembly, Female, Single Row, Version D, Back Ribs, Wire Size 28 AWG, 3.81µm Tin/Lead (SnPb), 23 Circuits
More >>Specifications
Detailed Description
Easily connect ribbon cables with this versatile black housing, designed for efficient and reliable performance. Featuring a single row with 23 contacts, it offers a sleek vertical mount angle and a pitch of 2.54mm. The polyester alloy material ensures durability, while phosphor bronze contact material with tin plating guarantees excellent conductivity. Suitable for 28 AWG wires, it accommodates both ribbon cables and discrete wires. With UL and CSA certifications, it meets stringent quality standards. Perfect for various applications, this housing is stackable and mates with SL Link:70004 Interim Clip (Single Row)|Link:70013 Interim Clip (Dual Row). Non-RoHS compliant.

