| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-5073 |
| Series: | 70400 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014605073 |
| SKU: | MOL14-60-5073 |
14-60-5073
| Heilind Number: | MOL14-60-5073 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-60-5073 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the CGrid SL IDT Opt D 50"SAu 7 Ckt connector. This high-performance component, part of the 70400 series, offers reliable and efficient functionality for your electronic devices. With LR19980 CSA agency certification and E29179 UL agency certification, it meets stringent quality and safety standards. Featuring IDC Ribbon Cable technology, it ensures seamless and secure connections. Upgrade your FFC, FPC, Ribbon & IDT connectors with this essential component.

