| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 14-60-5173 |
| Series: | 70400 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0014605173 |
| SKU: | MOL14-60-5173 |
14-60-5173
| Heilind Number: | MOL14-60-5173 |
| Manufacturer: | Molex |
| Manufacturer Number: | 14-60-5173 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Improve the connectivity of your electronic devices with the CGrid SL IDT Opt D 50"SAu 17Ckt IDC Ribbon Cable Connector. This high-quality component, crafted for optimal performance, features a durable construction and 17 gold-plated contact positions for reliable data transmission. With LR19980 and E29179 certifications, it meets industry standards for safety and quality. Upgrade your systems with this essential connector, perfect for a wide range of applications in the field of electronics.

