14-60-5203

Heilind Number:MOL14-60-5203
Manufacturer:Molex
Manufacturer Number:14-60-5203
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

CGrid SL IDT Opt D 50SAu 20Ckt

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 14-60-5203
Series:70400
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Material Flammability Standard:94V-0
Part Aliases:0014605203 70400-4068
SKU:MOL14-60-5203

Detailed Description

The CGrid SL IDT Opt D 50SAu 20Ckt connector is a versatile solution for your IDC ribbon cable connections. With a compact design and 20 circuit positions, it offers high-density connectivity in a variety of applications. This connector is designed for optimal performance, with selective gold plating on the contacts ensuring reliable signal transmission. It meets stringent agency certifications, including CSA LR19980 and UL E29179, guaranteeing quality and safety. Perfect for use in industrial or commercial environments, this connector is a dependable choice for FFC, FPC, and ribbon cable assemblies. Rest assured, it complies with all relevant industry standards, making it a reliable and durable component for your connectivity needs.