| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 148032-0002 |
| Color: | Gray (Light) |
| Series: | 148032 - MX150 Unsealed |
| Amperage: | 22 A |
| Connector Type: | MX150 Unsealed |
| Gender: | Receptacle |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Pitch: | 5 mm |
| Material: | PBT |
| Keying: | Yes |
| Polarization: | B |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 5 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Product Name: | MX150 Unsealed |
| Part Aliases: | 1480320002 |
| SKU: | MOL148032-0002 |
148032-0002
| Heilind Number: | MOL148032-0002 |
| Manufacturer: | Molex |
| Manufacturer Number: | 148032-0002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Description:
MX150 Unsealed Speaker Receptacle Assembly, Single Row, 2 Circuits, Keying Option B, Light Gray
More >>Specifications
Detailed Description
Easily connect power circuits with our MX150 Unsealed Speaker Receptacle Assembly. Designed for single-row installations, this receptacle features two contacts with keying option B for secure mating. The light gray PBT housing ensures durability, while the 5mm pitch allows for efficient wiring. With a 22A amperage rating and operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Polarization and locking to mating parts enhance reliability, making it a dependable choice for wire-to-board connections. RoHS compliant and packaged for convenience, it meets industry standards for quality and environmental responsibility. Upgrade your connectivity solutions with the MX150 Unsealed series.

