148032-0003

Heilind Number:MOL148032-0003
Manufacturer:Molex
Manufacturer Number:148032-0003
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MX150 Unsealed Speaker Receptacle Assembly, Single Row, 2 Circuits, Keying Option C, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 148032-0003
Color:Black
Series:148032 - MX150 Unsealed
Amperage:22 A
Connector Type:MX150 Unsealed
Gender:Receptacle
Number of Contacts:2
Number of Rows:1
Pitch:5 mm
Material:PBT
Keying:Yes
Polarization:C
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:MX150 Unsealed
Part Aliases:1480320003
SKU:MOL148032-0003

Detailed Description

Enhance your power connectivity with the MX150 Unsealed Speaker Receptacle Assembly. This single-row, two-circuit receptacle in sleek black is designed for optimal performance. With keying option C and a high amperage rating of 22A, it ensures secure and efficient power transmission. The PBT material construction guarantees durability, while its polarized design and lock-to-mating part feature provide added safety. Operating seamlessly in a wide temperature range, from -40 to 105°C, it's perfect for various applications. With easy wire-to-board termination and RoHS compliance, this assembly is a reliable choice for your connectivity needs.