148032-0005

Heilind Number:MOL148032-0005
Manufacturer:Molex
Manufacturer Number:148032-0005
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MX150 Unsealed Speaker Receptacle Assembly, Single Row, 2 Circuits, Keying Option E, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 148032-0005
Color:Black
Series:148032 - MX150 Unsealed
Amperage:22 A
Connector Type:MX150 Unsealed
Gender:Receptacle
Number of Contacts:2
Number of Rows:1
Pitch:5 mm
Material:PBT
Keying:Yes
Polarization:E
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:5 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Product Name:MX150 Unsealed
Part Aliases:1480320005
SKU:MOL148032-0005

Detailed Description

Enhance your power connections with our MX150 Unsealed Speaker Receptacle Assembly. Designed for seamless integration, this single-row connector features 2 circuits with keying option E for optimal alignment. Its durable black housing, crafted from PBT material, ensures reliable performance in any environment. With an amperage rating of 22A and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. The receptacle is polarized for secure mating and includes a locking feature for added stability. Ideal for wire-to-board connections, this assembly guarantees efficient power transmission. RoHS compliant and meticulously engineered, it's a dependable solution for your connectivity needs.