| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-04-0220 |
| Color: | Natural |
| Series: | 2560 - KK |
| Connector Type: | KK |
| Number of Contacts: | 1 |
| Material: | Nylon |
| Component Type: | Polarizing Key |
| Packaging: | Bag |
| Number of Contacts Loaded: | 1 |
| Lock to Mating Part: | No |
| Part Aliases: | 0015040220 25602 |
| SKU: | MOL15-04-0220 |
15-04-0220
Specifications
Detailed Description
Ensure seamless connectivity with our Natural Polarizing Key for KK connectors. Crafted from durable nylon, this essential component is designed for use with our 2560 series KK connectors. With one contact loaded for easy installation, it guarantees a secure fit for optimal performance. Compliant with RoHS standards, you can trust in both its quality and environmental responsibility. Perfect for use in PCB assemblies, this Polarizing Key is a must-have for maintaining precision and reliability in your electronic connections. Each key is individually packaged in a bag for convenient storage and organization. Elevate your connectivity solutions with this essential component.

