| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-04-0293 |
| Series: | 40713 - MX-50 |
| Connector Type: | MX-50 |
| Number of Contacts: | 1 |
| Component Type: | Polarizing Key |
| Packaging: | Bag |
| Number of Contacts Loaded: | 1 |
| Lock to Mating Part: | No |
| Part Aliases: | 0015040293 40713-02 |
| SKU: | MOL15-04-0293 |
15-04-0293
Specifications
Detailed Description
Enhance the efficiency of your MX-50 connector with our Universal Polarizing Key in White. Designed to streamline installation processes, this component ensures seamless alignment and connectivity. Crafted for precision, it guarantees a secure fit for optimal performance. Compliant with RoHS standards, it prioritizes environmental responsibility. Elevate your PCB assembly experience with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | 516872 - Obsolete. LTB 9/30/25 LTS 12/31/25 | Download | |||

