| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-04-0343 |
| Color: | Natural |
| Series: | 41995 - Mini-Fit Jr. |
| Connector Type: | Mini-Fit Jr. |
| Gender: | Dual |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Material: | Nylon |
| Component Type: | Strain Relief |
| Operating Temperature Range: | -40 - 105 °C |
| Number of Contacts Loaded: | 8 |
| Part Aliases: | 0015040343 41995-08AA |
| SKU: | MOL15-04-0343 |
15-04-0343
Specifications
Detailed Description
Enhance the durability and stability of your Mini-Fit Jr. 8-circuit connections with this essential Strain Relief component. Crafted from rugged nylon in a sleek natural hue, it seamlessly integrates into your setup, ensuring optimal performance. With dual gender compatibility and two rows for efficient organization, it's a versatile solution for your PCB connector needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's designed for reliability in any environment. Compliant with RoHS standards, this Mini-Fit Jr. Strain Relief is a must-have component for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0032 | KK 254 Cat Ear Crimp Terminal 4809, 30-22 AWG, Hot Tin Dip, Bag | ![]() |
| Molex 22-01-3037 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 3 Circuits, Natural | ![]() |
| Molex 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| Molex 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG, Bag | ![]() |
| Molex 39-00-0041 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 24-18 AWG, Bag | ![]() |
| Molex 39-00-0182 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Bag | ![]() |
| Molex 39-01-2060 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-2, Natural | ![]() |
| Molex 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| Molex 44476-1112 | Mini-Fit HCS Crimp Terminal, 20-18 AWG, Bag, Copper (Cu) Alloy, Tin (Sn) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/20/2017 | 501827 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


