| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-04-0802 |
| Color: | Natural |
| Series: | 41680 - Flat Blade |
| Connector Type: | Flat Blade |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Pitch: | 6.9 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 75 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015040802 41680-06AA |
| SKU: | MOL15-04-0802 |
15-04-0802
Specifications
Detailed Description
Enhance the functionality of your appliances with our Flat Blade Appliance Temperature Switch Crimp Housing. This 6-circuit receptacle, part of the 41680 series, is crafted from durable nylon for reliable performance. With a pitch of 6.9mm, it offers secure connections for power applications. Operating efficiently in temperatures ranging from -40 to 75°C, it's suitable for a variety of environments. UL and CSA certified, it adheres to stringent quality standards. Featuring a polarized design and lock-to-mating-part feature, it ensures proper mating and secure installation. RoHS compliant, it's environmentally friendly. Upgrade your connector system with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2024 | 515091 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. | Download | |||

