15-04-5201

Heilind Number:MOL15-04-5201
Manufacturer:Molex
Manufacturer Number:15-04-5201
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

2.54mm SL Interim Clip, 20 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-04-5201
Color:Black
Series:70013 - SL
Connector Type:SL
Number of Contacts:20
Number of Rows:2
Material:Polyester
Component Type:Interim Clip
Packaging:Bag
Number of Contacts Loaded:20
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:0015045201 70013-0020
SKU:MOL15-04-5201

Detailed Description

Enhance your PCB connectivity with these high-quality black SL connectors from our 70013 series. Featuring a durable polyester construction, each connector is meticulously engineered with 20 contacts spread across two rows. The included interim clip ensures secure attachment, while meeting stringent material flammability standards for added safety. Packaged in convenient bags, these connectors come with LR19980 and E29179 certifications for CSA and UL agency compliance, guaranteeing optimal performance and reliability. Designed for seamless integration, they lock securely to mating parts and are fully RoHS compliant, making them an ideal choice for a wide range of electronic applications. Elevate your PCB assembly process with these essential components.