15-04-5221

Heilind Number:MOL15-04-5221
Manufacturer:Molex
Manufacturer Number:15-04-5221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm SL Interim Clip, 22 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-04-5221
Color:Black
Series:70013 - SL
Connector Type:SL
Number of Contacts:8
Number of Rows:2
Material:Polyester
Component Type:Interim Clip
Packaging:Bag
Number of Contacts Loaded:8
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:0015045221 70013-0022
SKU:MOL15-04-5221

Detailed Description

Elevate your connectivity with our Interim Clip, a essential component for secure and efficient PCB connections. Designed for uncompromising performance, this black clip features a robust polyester construction that ensures durability in any setting. With 8 contacts loaded across 2 rows, it facilitates seamless data transmission. Meeting stringent standards for material flammability and boasting both CSA and UL certifications, you can trust in its quality and safety. The clip is RoHS compliant, further underlining our commitment to environmental responsibility. Packaged for convenience in a bag, it's a must-have for professionals in need of reliable PCB pin and receptacle connectors. Trust in our Interim Clip to lock in seamlessly to mating parts, guaranteeing a secure and stable connection every time. Elevate your connectivity with our Interim Clip, a essential component for secure and efficient PCB connections. Designed for uncompromising performance, this black clip features a robust polyester construction that ensures durability in any setting. With 8 contacts loaded across 2 rows, it facilitates seamless data transmission. Meeting stringent standards for material flammability and boasting both CSA and UL certifications, you can trust in its quality and safety. The clip is RoHS compliant, further underlining our commitment to environmental responsibility. Packaged for convenience in a bag, it's a must-have for professionals in need of reliable PCB pin and receptacle connectors. Trust in our Interim Clip to lock in seamlessly to mating parts, guaranteeing a secure and stable connection every time.