| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-04-5261 |
| Color: | Black |
| Series: | 70013 - SL |
| Connector Type: | SL |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Material: | Polyester |
| Component Type: | Interim Clip |
| Packaging: | Bag |
| Number of Contacts Loaded: | 26 |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015045261 70013-0026 |
| SKU: | MOL15-04-5261 |
15-04-5261
| Heilind Number: | MOL15-04-5261 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-04-5261 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this sleek black SL connector from our 70013 series. Designed for optimal performance, it features 26 contacts arranged in two rows, ensuring efficient data transmission. Crafted from durable polyester, with an interim clip for added security, this connector meets stringent material flammability standards for safety and reliability. Each contact is loaded for immediate use, and with both CSA and UL agency certifications, you can trust in its quality. RoHS compliant and lockable to mating parts, it offers peace of mind for all your electronic projects. Perfect for professionals and hobbyists alike, this connector is a must-have for seamless PCB integration.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105307-1202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |


