15-04-5421

Heilind Number:MOL15-04-5421
Manufacturer:Molex
Manufacturer Number:15-04-5421
Datasheet:Packaging Specifications
ECAD Model:
3D Model

Description:

2.54mm SL Interim Clip, 42 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-04-5421
Color:Black
Series:70013 - SL
Connector Type:SL
Number of Contacts:42
Number of Rows:2
Material:Polyester
Component Type:Interim Clip
Packaging:Bag
Number of Contacts Loaded:42
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:0015045421 70013-0042
SKU:MOL15-04-5421

Detailed Description

Enhance connectivity on your PCB with our Interim Clip, designed for seamless integration in electronic systems. Crafted from durable polyester, this component ensures reliable performance and longevity. Featuring 42 contacts arranged in two rows, it offers ample connectivity options for your applications. The black color and sleek SL connector type add a professional touch to your circuit design. With certifications from CSA and UL, you can trust in the quality and safety of this product. RoHS compliant and packaged in a convenient bag, it meets environmental standards and is easy to handle. Whether you're a professional engineer or a DIY enthusiast, this Interim Clip is a must-have for your electronic projects.