| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-04-5441 |
| Color: | Black |
| Series: | 70013 - SL |
| Connector Type: | SL |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Material: | Polyester |
| Component Type: | Interim Clip |
| Number of Contacts Loaded: | 44 |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015045441 70013-0044 |
| SKU: | MOL15-04-5441 |
15-04-5441
Specifications
Detailed Description
Easily connect and secure your PCB components with this Interim Clip, designed for efficient assembly and reliable performance. With a sleek black finish and durable polyester construction, it not only offers a professional look but also ensures long-lasting durability. Featuring 44 contacts spread across 2 rows, it provides ample connectivity for your electronic devices. This clip is compliant with RoHS standards and comes in a convenient packaging, making it a must-have for any electronics project. Trust in its quality with CSA and UL agency certifications, guaranteeing its reliability. Lock it into place with ease, thanks to its compatible SL connector type, part of the 70013 series. Upgrade your PCB connections with this essential component.

