| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-06-0185 |
| Color: | Natural |
| Series: | 42475 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Mount Type: | Panel Mount |
| Pitch: | 4.2 mm |
| Material: | Nylon |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Termination Pitch: | 4.2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015060185 42475-1811 |
| SKU: | MOL15-06-0185 |
15-06-0185
Specifications
Detailed Description
Enhance power connectivity with our Mini-Fit BMI Plug Housing, featuring a 4.20mm pitch and 18 circuits for reliable performance. Crafted from PA Polyamide Nylon 6/6 with UL 94V-2 certification, this housing ensures durability and safety in operation. Its panel mount ears offer easy installation, while the polarized design guarantees proper mating. With a 13A amperage rating and operating temperature range of -40 to 105 °C, it's suitable for various applications. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Ideal for Wire to Wire and Wire to Board connections, it's a versatile solution for your connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43020-0800 | Micro-Fit 3.0 Plug Housing, Dual Row, 8 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/04/2026 | 517776 - Equipment/Production Transfer or Rearrangement. PSBU is transferring all Hetero molding (molds & presses) from Lincoln 3104 to Nogales 3105 over the next 30 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||
| 02/06/2026 | 517087 - Capacity change or tool replacement. Molex Lincoln Nebraska is replacing tooling that will impact the products referenced in the attached list. There will be no changes in fit, form, function or appearance of product based on the replacement of this tooling. | Download | |||
| 08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download | |||
| 02/19/2016 | 500430 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts. | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


