| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-24-6101 |
| Color: | Natural |
| Series: | 42440 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 3.56 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015246101 A-42440-1011 |
| SKU: | MOL15-24-6101 |
15-24-6101
| Heilind Number: | MOL15-24-6101 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-24-6101 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 10 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) Plating, without Drain Holes
More >>Specifications
Detailed Description
Introducing our Mini-Fit BMI Header, a versatile connectivity solution for your PCB needs. This dual-row header features a 4.20mm pitch and 10 circuits, ensuring reliable power and signal transmission. With a straight orientation and through-hole termination method, it offers easy installation on your board. The vertical body orientation, along with snap-in plastic peg PCB lock, provides secure and stable connections. Made from PA Polyamide Nylon 6/6 with UL 94V-2 flammability standard, it guarantees safety and durability. The tin (Sn) plating offers excellent conductivity, while the absence of drain holes prevents debris buildup. Suitable for a voltage of 600V and an amperage of 13A, it meets high-performance requirements. This connector is part of our Mini-Fit BMI series, ensuring compatibility and seamless integration with other components. RoHS compliant and featuring LR19980 and E29179 certifications, it meets industry standards for quality and environmental responsibility. Whether for board-to-board or wire-to-board applications, this Mini-Fit BMI Header is the perfect choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/18/2026 | 517777 - Equipment/Production Transfer or Rearrangement. PSBU is transferring all Hetero molding (molds & presses) from Lincoln 3104 to Nogales 3105 over the next 30 months. There are approximately 450 molds and 18 presses to transfer. To facilitate this, a series of PCNs will be issued covering group of molds (approx 10 to 25 molds per group) which use the same resin. | Download | |||
| 09/16/2024 | 514987 - Capacity change or tool replacement. This notification is to inform you that Molex Lincoln Nebraska is replacing tooling that will impact the products referenced in the attached list. There will be no changes in fit, form or function of product when compared to the existing tooling. | Download | |||

