| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-24-6181 |
| Color: | Natural |
| Series: | 42440 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 3.56 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015246181 A-42440-1811 |
| SKU: | MOL15-24-6181 |
15-24-6181
| Heilind Number: | MOL15-24-6181 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-24-6181 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 18 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, Tin (Sn) Plating, without Drain Holes
More >>Specifications
Detailed Description
Introducing the Mini-Fit BMI Header, a reliable and efficient connector for your PCB needs. This dual-row header features a 4.20mm pitch, with 18 circuits for versatile connectivity. Made of durable PA Polyamide Nylon 6/6 with UL 94V-2 certification, it ensures safety and performance. The Tin (Sn) plating offers excellent conductivity, suitable for applications up to 600V and 13A. With a straight body orientation and vertical termination method, it's easy to install on your board. The snap-in plastic peg PCB lock and without drain holes design provide secure and stable connections. Operating temperature range from -40 to 105 °C, making it suitable for various environments. UL and CSA agency certifications guarantee quality and compliance. Perfect for Board to Board or Wire to Board connections, this Mini-Fit BMI Header is RoHS compliant, ensuring environmental responsibility in your designs. Upgrade your PCB connectors with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-09-1022 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, with Ramps, Natural | ![]() |
| Molex 39-28-1183 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 18 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-30-0040 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6 94V-0, 2.54µm Matte Tin (Sn) Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/20/2025 | 516254 - Capacity Change or Tool Replacement. Molex Lincoln Nebraska is adding replacement tooling impacting the parts in the attached list. There will be no impact to the Form, Fit, Function or Appearance of the Housings produced from this tooling when compared to the current tooling. There will also be no impact to the Finished Goods Form, Fit, Function or Appearance that uses the produced Housings. | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||


