| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-24-6240 |
| Color: | Natural |
| Series: | 42404 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0015246240 A-42404-24A1 |
| SKU: | MOL15-24-6240 |
15-24-6240
| Heilind Number: | MOL15-24-6240 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-24-6240 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 24 Circuits, PA Polyamide Nylon 6/6, UL 94V-2, with Tin (Sn) Plating
More >>Specifications
Detailed Description
Enhance your board connectivity with our Mini-Fit BMI Header, designed for versatility and reliability. This dual-row connector features a right-angle orientation with a convenient snap-in plastic peg PCB lock, ensuring secure fastening. With 24 circuits and a pitch of 4.2mm, it offers ample connectivity for your applications. Constructed with durable PA Polyamide Nylon 6/6 material and UL 94V-2 certified for safety, it guarantees long-lasting performance. The brass contact material with tin plating ensures efficient conductivity, while the 13A amperage and 600V voltage rating make it suitable for various power requirements. Whether for board-to-board or wire-to-board connections, this Mini-Fit BMI Header is an essential component in your electronic assemblies. RoHS compliant and meeting stringent industry standards, it's a reliable choice for your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||
| 07/01/2017 | 502703 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||

