| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-24-6242 |
| Color: | Natural (White) |
| Series: | 42440 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Tail Length: | 3.56 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015246242 A-42440-2421 |
| SKU: | MOL15-24-6242 |
15-24-6242
| Heilind Number: | MOL15-24-6242 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-24-6242 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Mini-Fit BMI Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 24 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) Plating, without Drain Holes
More >>Specifications
Detailed Description
Enhance your PCB connections with our Mini-Fit BMI Header, featuring a 4.20mm pitch and dual-row design for efficient power distribution. The vertical orientation, paired with a snap-in plastic peg PCB lock, ensures secure installation, while the 24 circuits accommodate multiple connections. Crafted from PA Polyamide Nylon 6/6 with UL 94V-0 certification, this header guarantees durability and safety. Tin plating with no drain holes offers reliable conductivity, suitable for a voltage of up to 600V and an amperage of 13A. With brass contacts and straight body orientation, it guarantees optimal performance. Operating in a wide temperature range from -40 to 105°C, it's ideal for various environments. RoHS compliant and UL certified, it meets industry standards for quality and environmental responsibility. Perfect for board-to-board or wire-to-board applications, this Mini-Fit BMI Header is a versatile and essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download | |||

