| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 15-24-6243 |
| Color: | Natural (White) |
| Series: | 42404 - Mini-Fit BMI |
| Amperage: | 13 A |
| Connector Type: | Mini-Fit BMI |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 4.2 mm |
| Voltage: | 600 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Tail Length: | 3.3 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 30 |
| PCB Locator: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.8 mm |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 240 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0015246243 42404-24B5 |
| SKU: | MOL15-24-6243 |
15-24-6243
| Heilind Number: | MOL15-24-6243 |
| Manufacturer: | Molex |
| Manufacturer Number: | 15-24-6243 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Mini-Fit BMI Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 24 Circuits, PA Polyamide Nylon 6/6, UL 94V-0, with Select Gold (Au) Plating
More >>Specifications
Detailed Description
Enhance your board-to-board or wire-to-board connections with our Mini-Fit BMI Header. Designed for reliability, this dual-row connector features a right-angle orientation and snap-in plastic peg PCB lock for secure attachment. With 24 circuits and high-quality PA Polyamide Nylon 6/6 construction, it ensures durability and safety, meeting UL 94V-0 standards. The select gold plating on the brass contacts allows for optimal conductivity, perfect for applications requiring a current rating of 13A and voltage up to 600V. Its 4.2mm pitch and through-hole termination method make installation easy, while the tail length of 3.3mm accommodates various PCB thicknesses. Operating efficiently in a wide temperature range from -40 to 105°C, and with a mating cycle capability of 30, this connector is suitable for demanding environments. Trust in its quality, with compliance to RoHS standards and certifications from CSA and UL agencies, ensuring peace of mind in your designs. Ideal for use in PCB applications, it's the perfect solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||

