15-24-7040

Heilind Number:MOL15-24-7040
Manufacturer:Molex
Manufacturer Number:15-24-7040
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, 2.54µm Tin (Sn), UL 94V-2, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-24-7040
Color:Natural
Series:42385 - Mini-Fit BMI
Amperage:9 A
Connector Type:Mini-Fit BMI
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:Nylon
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Ground to Panel / PCB:No
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:Yes
PCB Retention:With
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Surface Mount Compatible:No
Material Flammability Standard:94V-2
Part Aliases:0015247040 A-42385-04A1
SKU:MOL15-24-7040

Detailed Description

Introducing the Mini-Fit BMI Receptacle Header, a high-performance connector designed for power applications. With a 4.20mm pitch and dual-row configuration, this vertical header features snap-in plastic pegs for secure mounting. Its post is coated with 2.54µm of tin (Sn) for reliable conductivity, meeting UL 94V-2 standards for safety. Offering 4 circuits and capable of carrying 9A of current at 600V AC/DC, this connector is ideal for demanding environments. Constructed with brass contacts and a nylon body, it ensures durability and longevity. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial settings. With PCB locator and retention features, installation is simple and secure. RoHS compliant and offering 30 mating cycles, this Mini-Fit BMI header guarantees quality and performance.