15-24-7041

Heilind Number:MOL15-24-7041
Manufacturer:Molex
Manufacturer Number:15-24-7041
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Mini-Fit BMI Receptacle Header, 4.20mm Pitch, Dual Row, Vertical, with Snap-In Plastic Pegs, 2.54µm Tin (Sn), UL 94V-0, 4 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 15-24-7041
Color:Natural
Series:42385 - Mini-Fit BMI
Amperage:9 A
Connector Type:Mini-Fit BMI
Number of Contacts:4
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:4.2 mm
Voltage:600 V AC/DC
Material:Nylon
Orientation:Vertical
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Ground to Panel / PCB:No
Number of Contacts Loaded:4
Mating Cycles:30
PCB Locator:Yes
PCB Retention:With
Polarized to PCB:Yes
Polarized to Mate:Yes
PCB Thickness (Recommended):1 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Maximum Solder Process Temperature:240 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:4.2 mm
Glow Wire Capable:No
Guide to Mating Part:Yes
Lock to Mating Part:No
Surface Mount Compatible:No
Material Flammability Standard:94V-0
Part Aliases:0015247041 42385-04B1
SKU:MOL15-24-7041

Detailed Description

Easily connect power components with our Mini-Fit BMI Receptacle Header. Designed for efficiency, this dual-row connector features a 4.20mm pitch and vertical orientation, with snap-in plastic pegs for secure assembly. The post, made of 2.54μm Tin (Sn) plated brass, ensures reliable conductivity. With UL 94V-0 certification and a voltage rating of 600V AC/DC, it meets stringent safety standards. Operating in a wide temperature range (-40 - 105°C), it's suitable for various environments. Offering 4 circuits and 9A of current, it's ideal for power applications. The nylon body and through-hole termination method guarantee durability and stability. Perfect for PCB connections, it comes in a tray packaging for convenience. RoHS compliant and featuring LR19980 and E29179 certifications, it meets industry regulations. Partner with our Mini-Fit BMI Receptacle Header for efficient and secure power transmission in your designs.